reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET C610HSW :: DECT handset with charging cradle, black

Item-No.: GIGASET C610HSW
€59,00
Category of goods: 0


GIGASET C610HSW

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Handset with charging cradle
  • Display
    • Screen Resolution
    • 4.57 cm / 1.8”
    • Display
    • 65,000 colours, 6 lines
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • Call History
    • Last 30 callers Einträge
    • Date- and time display
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 150 inputs
    • Text messages function
    • Yes
    • Text messages (number of digits)
    • 612
    • Talk time (max.)
    • 12 h
  • Electrical values
    • Accumulator
    • 2x AAA (Micro), NiMh
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Siemens Gigaset C610H black

The family phone
• Handset for the extension of Gigaset base stations to the cordless telephone system
• Individual ring tones for 6 VIP-groups and "adjustable do not disturb mode for anonymous calls
• Night mode
• Baby monitor with intercom function to external (e.g. mobile phone) or internal (extra handset)
• Direct call (baby call): dialling a number or pressing any button
• Large backlit TFT colour display, 32 x 38 mm (w x h)



Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30852-H2355-B101
Package weight : 0.345 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Handset with charging cradle
  • Display
    • Screen Resolution
    • 4.57 cm / 1.8”
    • Display
    • 65,000 colours, 6 lines
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • Call History
    • Last 30 callers Einträge
    • Date- and time display
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 150 inputs
    • Text messages function
    • Yes
    • Text messages (number of digits)
    • 612
    • Talk time (max.)
    • 12 h
  • Electrical values
    • Accumulator
    • 2x AAA (Micro), NiMh
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual