reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET C430AGO :: DECT telephone, 1 handset, answering machine, black

Item-No.: GIGASET C430AGO
€74,95
Category of goods: 0


Gigaset C430A GO

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue & VoIP connection
    • Design
    • Handset, GoBox 100, answering machine
    • Colour
    • Black/silver
  • Display
    • Screen Resolution
    • 4.60 cm / 1.8”
    • Display
    • TFT colour display
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Call History
    • Last 20 numbers Einträge
    • Date- and time display
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 200 inputs
    • Ring tones
    • 30 tunes
    • Talk time (max.)
    • 14 h
    • StandBy time (max.)
    • 300 h
    • Alarm Clock
    • Yes
  • Electrical values
    • Accumulator
    • 2x AAA
  • Measures
    • Length
    • 156 mm
    • Width
    • 48 mm
    • Height
    • 27 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6.5 V DC / 600 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The stylish classic
Gigaset C430A GO is visually impressive with its simple, functional design and large, illuminated colour display. Outstanding features are the easy-to-use buttons with exact, noticeable pressure point.
The large address book, adjustable screensaver and listener profile, the excellent acoustics and the long stand-by and conversation times make the C430A a powerful, yet balanced phone.

  • Address book for up to 200 entries, each with three telephone numbers

  • large, illuminated TFT colour display, H x W: 38 x 32 mm (1.8")

  • adjustable Screensaver (clock, 3 colour images)

  • brilliant acoustics (HSP sound quality), also in handsfree mode

  • user-friendly keyboard with exact pressure point

  • adjustable volume (5 levels of handset volume and handsfree)

  • ringer volume can be adjusted in 5 steps

  • day/night mode: time-controlled ringtone switch-off on handset, except for VIP contacts in the address book

  • Illuminated messages button indicates new messages




Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30852-H2726-B101
Package weight : 0.63 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue & VoIP connection
    • Design
    • Handset, GoBox 100, answering machine
    • Colour
    • Black/silver
  • Display
    • Screen Resolution
    • 4.60 cm / 1.8”
    • Display
    • TFT colour display
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Call History
    • Last 20 numbers Einträge
    • Date- and time display
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 200 inputs
    • Ring tones
    • 30 tunes
    • Talk time (max.)
    • 14 h
    • StandBy time (max.)
    • 300 h
    • Alarm Clock
    • Yes
  • Electrical values
    • Accumulator
    • 2x AAA
  • Measures
    • Length
    • 156 mm
    • Width
    • 48 mm
    • Height
    • 27 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6.5 V DC / 600 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual