reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET C430A :: DECT telephone, 1 handset, answering machine, black

Item-No.: GIGASET C430A
€59,00
Category of goods: 0


GIGASET C430A

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base, answering machine, charger, 1 handset
    • Colour
    • Black/silver
  • Display
    • Screen Resolution
    • 4.60 cm / 1.8”
    • Display
    • TFT colour display
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Call History
    • Last 20 numbers Einträge
    • Date- and time display
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 200 inputs
    • Ring tones
    • 30 tunes
    • Talk time (max.)
    • 14 h
    • StandBy time (max.)
    • 300 h
    • Alarm Clock
    • Yes
  • Electrical values
    • Accumulator
    • 2x AAA (Micro), NiMh
  • Measures
    • Length
    • 156 mm
    • Width
    • 48 mm
    • Height
    • 27 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6.5 V DC / 600 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

    Communication in completed form - with a answering machine.
  • 3 Integrated answering machine for up to 55 minutes. Recording time

  • large 1.8-inch TFT colour display with two colour schemes to choose from

  • simple personalization of ring tones, screen savers and sound profiles

  • large phone book with a search function for up to 150 entries - all with full name, 3 numbers, ring tone and birthday


Your personal style statement
As unique as you - the simple, modern design of the Gigaset C430a desk phone adapts to your needs. It offers two attractive background colour schemes for the 1.8-inch colour display. Even the screen saver, the sound profile and special ring tones for certain contacts can be set up individually.

  • excellent HSP™ sound quality, even when handsfree

  • 2 adjustable direct access buttons for your favourite features

  • day/night switch to mute the handset ring function

  • long talk and stand-by time of up to 14 or 300 hours

  • ergonomic, accurate keypad made of high quality material

  • supports the Gigaset handsfree clip L410


You can always stay connected
Never miss a call again! Three customizable answering machine save all messages which are received under your different fixed line and internet telephone numbers. In total, up to 55 minutes recording time available. Operation is very easy and intuitive using the handset.

Great features, powerful performance
Enough space for all! The phone book of the Gigaset C430 can store up to 150 contacts, all with full name and up to 3 numbers. Set VIP contacts as well as reminders for all the special occasions of these contacts. If you just don't want to be bothered, there is the day/night mute switch.

Ideal for frequent phone calls
Sometimes a conversation lasts for hours. With a talk time of up to 14 hours, the Gigaset C430 never let you down. Thanks to the reliable cordless technology you can use the handset anywhere at home, without worrying about the battery. The Gigaset handsfree clip L410 enables multi-tasking during a phone call.

ECO DECT: Radiation free
The energy-efficient power supply of the Gigaset C430A reduces the strain on the environment and your wallet. Like all Gigaset cordless phones the output power varies depending on the distance of the handset to the base station. By activating the ECO mode, you can reduce the transmission power of the base station of the Gigaset C430A by 80%. Also the radiation ECO mode plus turns off the transmission power completely, if your phone is in idle mode.

Outstanding mobile sound quality
A good conversation partner not only communicates their own impressions, but also listens well. The Gigaset C430 analogue telephone ensures excellent HSP™ sound quality on every call, so that you understand each word - even in handsfree mode.

Each call is immediately to hand
Often the time is running short. The Gigaset C430H is an additional handset for your Gigaset base station. Place it in the office, bedroom, or wherever else you want to be able to access your handset quickly. You can add up to 5 additional handsets, for a total of 6 handsets.

Gigaset C430A receives new HTV-Life® mark!
The HTV-Life® mark (document no. 002-002) creates an objective criterion for customers and consumers, in which you have the opportunity to take their purchase decisions with a clear conscience: products with the HTV-Life® mark have "no scheduled lifespan-limiting breaking points", just as you can expect with the premium made in Germany products of Gigaset.



Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30852-H2522-B101
Package weight : 0.516 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base, answering machine, charger, 1 handset
    • Colour
    • Black/silver
  • Display
    • Screen Resolution
    • 4.60 cm / 1.8”
    • Display
    • TFT colour display
    • Display illuminated
    • Yes
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Call History
    • Last 20 numbers Einträge
    • Date- and time display
    • Yes
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 200 inputs
    • Ring tones
    • 30 tunes
    • Talk time (max.)
    • 14 h
    • StandBy time (max.)
    • 300 h
    • Alarm Clock
    • Yes
  • Electrical values
    • Accumulator
    • 2x AAA (Micro), NiMh
  • Measures
    • Length
    • 156 mm
    • Width
    • 48 mm
    • Height
    • 27 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6.5 V DC / 600 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual