reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET A540CAT :: DECT CAT-iq Phone, anthrazit/schwarz


GIGASET A540CAT

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • For Speedport W724v, W723v, TP-LINK VR200v
    • Design
    • Handset with charging cradle
    • Colour
    • Anthracite/black
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • Call History
    • Last 25 numbers Einträge
    • Caller display ( CLIP )
    • Yes
    • Talk time (max.)
    • 18 h
    • StandBy time (max.)
    • 250 h
  • Display
    • Display illuminated
    • Yes
  • Electrical values
    • Accumulator
    • 2x AAA (Micro), NiMh
  • Measures
    • Length
    • 155 mm
    • Width
    • 50 mm
    • Height
    • 28 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    CAT-iq Phone
  • exclusiv for Telekom Speedport W724v,W723v

  • o2 - Telefonica HomeBox 2

  • TP-Link VR200v



Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30852-H2666-R101
Package weight : 0.33 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • For Speedport W724v, W723v, TP-LINK VR200v
    • Design
    • Handset with charging cradle
    • Colour
    • Anthracite/black
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • Call History
    • Last 25 numbers Einträge
    • Caller display ( CLIP )
    • Yes
    • Talk time (max.)
    • 18 h
    • StandBy time (max.)
    • 250 h
  • Display
    • Display illuminated
    • Yes
  • Electrical values
    • Accumulator
    • 2x AAA (Micro), NiMh
  • Measures
    • Length
    • 155 mm
    • Width
    • 50 mm
    • Height
    • 28 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual