reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIGTEL 200 :: Big button cordless telephone

Item-No.: BIGTEL 200
€34,95
Category of goods: 0


BIGTEL 200

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Handset with charging cradle
    • Colour
    • Silver
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Call History
    • Last 30 numbers Einträge
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 50 inputs
    • Ring tones
    • 9
    • Talk time (max.)
    • 11 h
    • StandBy time (max.)
    • 100 h
  • Display
    • Display
    • Dot matrix LCD
    • Display illuminated
    • Yes
  • Measures
    • Length
    • 170 mm
    • Width
    • 55 mm
    • Height
    • 30 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2 pin

Cordless telephone with hands-free function and many other convenient functions for better hearing and seeing

Mobile handset functions:

• DECT/GAP standard for operation with up to 4 mobile handsets for each base
• ECO mode reduces radiation and transmission power by 75% in talk mode
• Extra-large dot matrix LCD, 24x72 dot (3 rows of numbers and letters and 1 row of symbols) with backlight
• Brilliant sound reproduction (<2% distortion)
• Hands-free on the mobile handset
• Call line identity presentation (CLIP) with storage of the last 30 incoming call numbers
• Phone book with space for up to 50 names and numbers
• 9 different ring tones on the mobile handset (incl. 5 poly tones)
• Display in 3 languages: German, English or French
• Up to 100 hours standby operation
• Up to 11 hours of talk time

Base functions:
• Paging function (locating the handset)
• 9 different ring tones on the base
• Ring tones on the base are adjustable in 5 volume levels and can be switched off

Special features:
• Receiver volume on the handset is adjustable up to max. 30 dB
• Reception amplifier button on the handset
• Receiver is compatible with hearing aids
• Extremely bright LEDs on the handset and the base for signalling incoming calls
• Extra loud ringer adjustable to max. 80 dB



Manufacturer : AUDIOLINE
Factory number : 595194
Package weight : 0.552 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Handset with charging cradle
    • Colour
    • Silver
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Call History
    • Last 30 numbers Einträge
    • Caller display ( CLIP )
    • Yes
    • Redialling
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 50 inputs
    • Ring tones
    • 9
    • Talk time (max.)
    • 11 h
    • StandBy time (max.)
    • 100 h
  • Display
    • Display
    • Dot matrix LCD
    • Display illuminated
    • Yes
  • Measures
    • Length
    • 170 mm
    • Width
    • 55 mm
    • Height
    • 30 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2 pin
Datasheet/manual