reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVENA 479T :: Cordless analogue telephone (DECT) with answering machine

SAVE40%
Item-No.: AVENA 479T
€49,95
€29,95




swissvoice Aventa 479T

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base, answering machine, charger, 1 handset
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 200 inputs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

• Modern design
• Hands-free in outstanding sound quality
• Five polyphonic ring tone melodies
• Digital answering machine (30 minutes)
• Backlit display and keyboard
• Phone book for 200 entries

The swissvoice Avena 479T is easy and convenient to use. swissvoice has further improved its high quality standards and, with this telephone, can offer you a device that fully meets all the requirements of a fixed line telephone: comprehensive phone book, outstanding sound quality, integrated answering machine that answers calls in your absence and much more. The swissvoice FULLECO technology reduces radiation and power consumption to a minimum — a very convenient function, which allows you make calls in a cost-saving and environmentally aware manner.



Manufacturer : SWISSVOICE
Factory number : 20407204
Package weight : 0.537 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
    • Design
    • Base, answering machine, charger, 1 handset
  • Specials
    • DECT
    • Yes
    • GAP
    • Yes
    • Speakerphone
    • Yes
    • Phone book entries
    • Up to 200 inputs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual