reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AL SURF BL :: DECT telephone — pearly blue

Item-No.: AL SURF BL
€37,95



Bargain Item!
Limited amount available.

Audioline Surf pearly blue

  • Product Description
  • Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
  • Specials
    • GAP
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Not everything is black and white — this is also true for phones, especially if you want yours to be an eye-catching addition to your home.
That's why SURF by Audioline comes in pearly blue, pearly green, pearly lilac and pearly grey. And it's not just the colour that makes these phones stand out, but the unique curved design too — as the phone's name suggests, the handset and base are designed to resemble a surfboard on the ocean waves.

  • Blue illuminated alphanumeric dot-matrix display

  • Menu in 16 languages (DE/GB/FR/NL/ES/IT/PT/RU/UA/SV/NO/DK/TR/HU/PL/GR)

  • Caller line identity presentation (CLIP, depending on network)

  • Call list with up to 30 entries (CLIP, depending on network)

  • Alphanumeric phone book with up to 50 entries

  • Extended automatic redial with up to 10 numbers

  • 5 ringtones and 5 melody ringtones

  • Call duration indicator

  • Speakerphone function on handset

  • Key lock

  • Microphone mute function

  • Time display and alarm clock with snooze function

  • Handset locator (paging)

  • At least 8 hours' talk time and at least 120 hours' standby time




Manufacturer : AUDIOLINE
Factory number : 903831
Package weight : 0.539 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordless phone
    • Technology
    • Analogue port
  • Specials
    • GAP
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual