reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


Z 101 :: Marten scent mark remover, 500 ml

Item-No.: Z 101
€12,30
Category of goods: 1 = discountable

Z 101

  • Product Description
  • Technical information
  • General
    • Type
    • Marten scent mark remover
    • Design
    • For motor vehicle
  • Implementation
    • Content
    • 500 ml

For reliable removal of marten scent marks in the engine compartment.
Apply before using marten repellent products! If you do not remove the scent marks, the marten will feel provoked and will defend its territory.

Not an engine cleaner. Specifically for scent marks.

Application: Apply only when the engine/engine compartment is cold!
• Spray the engine compartment including the inside of the hood and the mudguard with scent mark remover.
• Leave for approx. 2 - 3 minutes and rinse with water. Do not rinse with a pressure washer.
• Please take extra care with sensitive electronic components!

Scent mark remover alone does not protect against marten damage. For protection against rodent bites, please use marten repellers or our Z100 marten repellent spray!

Technical data
Safety instructions R10 flammable. Keep container tightly closed. Keep away from sources of ignition — do not smoke! Avoid contact with skin. In the event of contact with eyes, rinse immediately with plenty of water and consult a doctor. If swallowed, seek medical advice immediately and show this packaging or label. Use only in well-ventilated areas. Contains (R)-(+)-limonene. May cause allergic reactions.
Disposal instructions Empty packaging can be recycled.
Ingredients < 5 % anionic surfactants, fragrances, (R)-(+)-limonene, citral, benzisothiazolinone, methylisothiazolinone, dyes
Contents 500 ml



Manufacturer : KEMO
Factory number : Z101
Package weight : 0.6 kg
Technical information
  • General
    • Type
    • Marten scent mark remover
    • Design
    • For motor vehicle
  • Implementation
    • Content
    • 500 ml