reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


Z 100 :: Marten repellent spray, 500 ml

Item-No.: Z 100
€14,20
Category of goods: 1 = discountable

Z 100

  • Product Description
  • Technical information
  • General
    • Type
    • Marten repellent spray
    • Design
    • For motor vehicle
  • Implementation
    • Content
    • 500 ml

Highly effective (heat-resistant!) Concentrate in a pump bottle (no pressurised aerosol). This remedy has proven itself thousands of times over! Contents: 500 ml of concentrate is equivalent to approx. 1.3 litres unconcentrated. The natural active ingredient in the spray is geraniol, which almost always drives martens away from the engine compartment of your car, from the attic, etc.

Tip:
Before using for the first time, remove any marten scent marks using our Z101 scent mark remover or by thoroughly cleaning the engine.



Manufacturer : KEMO
Factory number : Z100
Package weight : 0.5 kg
Technical information
  • General
    • Type
    • Marten repellent spray
    • Design
    • For motor vehicle
  • Implementation
    • Content
    • 500 ml