reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEV 66983 :: Gardigo ant deterrent, 230 V

Item-No.: TEV 66983
€7,99
Category of goods: 1 = Rabattfähig

TEV 66983

  • Product Description
  • Technical information
  • General
    • Type
    • Ant deterrent
    • Design
    • Plug
  • Electrical values
    • Approval
    • 30 KHz
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Ants are useful insects but no one wants them in their home. Time and again, these six-legged creatures stray into our food cupboards and make their nest there. The nest is usually hidden in the wall, and it is important to remove it. Killing individual ants that are crawling around has a small short-term effect, but as long as there is food in the area—which cannot be avoided in the home—they will keep coming out of their hiding places.

It is possible to poison them, but this means killing these useful creatures, and can also be harmful to children.

The Gardigo plug-in ant deterrent uses ultrasonics to get rid of ants in the area effectively and permanently.

The Gardigo plug-in deterrents are visually discreet and modern and are the size of a normal plug. Protruding by just 1.3 cm, the product is almost invisible on the wall.

220 V/50 Hz, 0.5 W
Frequency: 30,000 Hz
Range: 25 m²
Material: ABS



Manufacturer : GARDIGO
Factory number : 66983
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ant deterrent
    • Design
    • Plug
  • Electrical values
    • Approval
    • 30 KHz
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual