reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEV 62306 :: Gardigo UV flying insect annihilator, black

Item-No.: TEV 62306
€16,95
Category of goods: 1 = discountable

TEV 62306

  • Product Description
  • Technical information
  • General
    • Type
    • Flying insect annihilator
    • Technology
    • UV light
    • Colour
    • Black
  • Measures
    • Height
    • 165 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

With a 4 W UV lamp instead of blue light. On/Off switch. Hang up and plug in the flying insect annihilator in the desired place. Insects are attracted by the UV lamp and killed by the high-voltage grid.

Technical data:
Effective range: 20 m²
Illuminant: 4 W UV lamp
High-voltage: 1600 V
Nominal voltage: 230 V/ 50 Hz

Dimensions (LxWxH) in cm: 23.5 x 15.5 x 10.5



Manufacturer : GARDIGO
Factory number : 62306
Package weight : 0.539 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flying insect annihilator
    • Technology
    • UV light
    • Colour
    • Black
  • Measures
    • Height
    • 165 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed