reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OL MV 240 :: Solar rodent repellent

Item-No.: OL MV 240
€7,60
Category of goods: 1 = discountable

OL MV 240

  • Product Description
  • Technical information
  • General
    • Type
    • Mole repeller
    • Technology
    • Ultrasonic

This solar rodent repellent uses quartz oscillations to drive away irritating rodents.

The finely tuned electronics and high-performance solar modules ensure that the device functions consistently even in low-light conditions.

• Environmentally friendly
• Housing: weather-resistant
• Range: approx. 700 m², depending on the soil conditions
• Frequency range: 400 Hz +/- 50 Hz self-regulating
• Interval: 2 seconds turn-on time. - 30 second pause time
• Operation: on/off switch
• Power supply: amorphous silicon / 1 NiMH 600 mAH battery
• Power reserve: in the dark about 7 days' operating time: immediate operation / charge function even in poor light conditions
• Colour: black/green



Manufacturer : OLYMPIA
Factory number : MV 240
Package weight : 0.217 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mole repeller
    • Technology
    • Ultrasonic
Datasheet/manual