reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MARGO HOME :: MarGo Home marten repeller for lofts etc.

Item-No.: MARGO HOME
€85,95
Category of goods: 1 = discountable

MARGO HOME

  • Product Description
  • Technical information
  • General
    • Type
    • Marten repeller
    • Technology
    • Incl. power supply
    • Design
    • For attics, garages etc.
    • Colour
    • Black
  • Measures
    • Length
    • 67 mm
    • Width
    • 67 mm
    • Height
    • 30 mm
Lofts are just as popular with martens as engine compartments. Martens find gaps and access under the roof easily and once they have found a new home, they remain faithful to it for a long time.

In the home, the marten is a true nuisance: In addition to the unpleasant odour and noise, especially during turf wars and mating periods, it causes considerable bite and urine damage to insulation and cables.

This doesn't have to be the case. Since the marten is a protected species, only humane processes can be used to remove it. Exposing the animal to sonic waves works a treat: The MarGo® Home marten repeller deters the animal by means of ultrasonic sound with a constantly changing frequency (20 - 30 kHz). The sound pressure is 100 dB(A) and is harmless to humans and pets. Margo® Home protects your house and spares your nerves and wallet.

The easy-to-install MarGo® marten repeller deters martens by means of ultrasonic sound with a constantly changing frequency. The tones of the sound pressure—at least over 100 dB loud—are neither audible nor harmful to the human ear.

Features:

• Small and compact
• Weather-resistant and maintenance-free
• Sound transducer with plastic membrane
• Highly effective
• Large sound outlet
• Easy to install
• Device protected against reverse polarity
• "Flying" fuse
• Low power consumption

Technical data:

Operating voltage: 10.5 to 14.5 V
Peak current in the event of resonance: 65 mA
Volume: >100 dB
Frequency range: 20 - 30 kHz
Quiescent current: approx. 0.6 mA
Energy consumption: approx. 3.8 Ah/week
Dimensions (excluding flange)
L/W/H: 72/62/30 mm
Cable length: approx. 1.9 m
Cable fuse: FKS 1 A automotive fuse
Protection class: 54/temp. range: -20° to +60°
Deep discharge protection (shutdown if the battery voltage is low)
Constantly changing frequencies
Inaudible to the human ear
The latest low-current SMD technology
Made in Germany
Approved for use in motor vehicles
Supplied with mounting material



Package weight : 0.187 kg
RoHS : conform
Technical information
  • General
    • Type
    • Marten repeller
    • Technology
    • Incl. power supply
    • Design
    • For attics, garages etc.
    • Colour
    • Black
  • Measures
    • Length
    • 67 mm
    • Width
    • 67 mm
    • Height
    • 30 mm
Datasheet/manual