reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 234 :: Marten - Rat - Mouse Repeller

Item-No.: M 234
€34,80
Category of goods: 1 = discountable

M 234

  • Product Description
  • Technical information
  • General
    • Type
    • Animal repeller
    • Design
    • For indoors and outdoors
    • Colour
    • Black
  • Measures
    • Width
    • 70 mm
    • Height
    • 40 mm
    • Depth
    • 50 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
For indoor and outdoor use with aggressive ultrasound. Produces enormously loud, sinusoidal ultrasound, which martens, etc. find very annoying and the animals try to avoid if possible.

These sounds are not audible to men.

The basic device is waterproof according to *IP65 and may also be mounted outside. The connected plug power supply has to be inserted into a socket in a dry place.

Technical Data
Operating voltage 230 V/AC 50 Hz approx. 0.6 W ±25% (plug power supply)
Cable length basic device - plug power supply approx. 2 m
Frequency approx. 22.5 - 28 kHz. Constantly varying and without interruption, in the most effective range not audible to men
Acoustic pressure up to 120 dB ±20%
Optical deterrence Brightly flashing LED approx. every 2.5 sec.
Range of action up to approx. 100 m² open area
Dimensions basic device approx. 70 x 50 x 40 mm (without fastening clips + cable entry)
waterproof according to *IP65
Dimensions plug power supply (not waterproof) approx. 60 x 44 x 38 mm (without plug attachment)



Manufacturer : KEMO
Factory number : M234
Package weight : 0.341 kg
RoHS : conform
Technical information
  • General
    • Type
    • Animal repeller
    • Design
    • For indoors and outdoors
    • Colour
    • Black
  • Measures
    • Width
    • 70 mm
    • Height
    • 40 mm
    • Depth
    • 50 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual