reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 161 :: Ultrasound power cannon

Item-No.: M 161
€21,20
Category of goods: 1 = discountable

M 161

  • Product Description
  • Technical information
  • General
    • Type
    • Animal repeller
    • Design
    • For car and garden
  • Measures
    • Width
    • 60 mm
    • Height
    • 46 mm
    • Depth
    • 20 mm

High-performance ultrasound pulse generator with speaker

... to scare away wild animals such as martens, wild boars, deer, etc. from gardens, from fields etc. The speaker emits pulse-like ultrasonic sounds which can have an acoustic range of up to 300 m with an attached pipe (not included)!

Technical data
Operating voltage 12 - 14.4 V/DC
Power consumption max. 150 mA
Frequency approx. 22 kHz (inaudible for the human ear)
Frequency curve Sine
Pulse duration approx. 0.5 sec.
Pulse sequence approx. 5 sec.
Display LED flashes for connected speaker when emitting a pulse
Speaker output for Piezo speakers
From the enclosed L010, a maximum of 2 units can be operated in parallel (1 speaker included).
Dimensions approx. 60 x 46 x 20 mm (without mounting brackets)



Manufacturer : KEMO
Factory number : M161
Package weight : 0.112 kg
RoHS : conform
Technical information
  • General
    • Type
    • Animal repeller
    • Design
    • For car and garden
  • Measures
    • Width
    • 60 mm
    • Height
    • 46 mm
    • Depth
    • 20 mm
Datasheet/manual