reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 094N :: Marten stopper module

Item-No.: M 094N
€18,50
Category of goods: 1 = discountable

M 094N

  • Product Description
  • Technical information
  • General
    • Type
    • Marten repeller
    • Technology
    • With 4 modules
    • Design
    • For motor vehicle
    • Colour
    • Black
  • Measures
    • Length
    • 75 mm
    • Width
    • 45 mm
    • Height
    • 28 mm

Generates strong, pulsating ultrasonic sounds,
perceived by martens and other rodents
as annoying thus allowing you
to scare these animals away.
This module includes 4 small Piezo ultrasonic
speakers to ensure a good distribution of the
ultrasonic sounds.
Tone frequency: adjustable.

Operating voltage: 12...15 V =
Power consumption: at 12 V< 0,05 A
Speaker output: only for Piezo speakers
Tone frequency: adjustable 10 ... 40 kHz (+/-20%)
Piezo speaker dimensions: approx. Ø30 mm x 13 mm
Module dimensions: 75 x 45 x 28 mm



Manufacturer : KEMO
Factory number : M 094N
Package weight : 0.13 kg
RoHS : conform
Technical information
  • General
    • Type
    • Marten repeller
    • Technology
    • With 4 modules
    • Design
    • For motor vehicle
    • Colour
    • Black
  • Measures
    • Length
    • 75 mm
    • Width
    • 45 mm
    • Height
    • 28 mm
Datasheet/manual