reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FG 022 :: Mobile marten repellent, battery-powered

Item-No.: FG 022
€26,60
Category of goods: 1

FG 022

  • Product Description
  • Technical information
  • General
    • Type
    • Marten repeller
    • Design
    • Mobile
    • Colour
    • Black
  • Measures
    • Width
    • 125 mm
    • Height
    • 25 mm
    • Depth
    • 54 mm

This mobile marten repellent works with the latest high-frequency technology (ultrasound) and requires no installation.

The marten repellent can be used anywhere (e.g. in a car, carport, garage and house), ideal to protect e.g. cars parked for long periods.

The optimum, maintenance-free service life of 12 months can only reached with high-quality batteries (2 x 1.5 V AA, not included).

The device must be installed in such a way that water and dirt are prevented from getting into the housing. Can also be used for mice and other rodents.

Range > 55 m²
Frequency approx. 24 kHz (±15%)
Sound pressure approx. 100 dB (± 20%) (ultrasound devices should have a sound pressure level of more than 100 dB(C) to prevent habituation (result of ADAC test). (Source de.wikipedia.org/wiki/Marderabwehr))
Operating voltage 3 V/DC
Acoustic range > 6 m



Manufacturer : KEMO
Factory number : FG022
Package weight : 0.141 kg
RoHS : conform
Technical information
  • General
    • Type
    • Marten repeller
    • Design
    • Mobile
    • Colour
    • Black
  • Measures
    • Width
    • 125 mm
    • Height
    • 25 mm
    • Depth
    • 54 mm
Datasheet/manual