reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIOMETRIX S4 :: Solar multi-insect and pest repeller

Item-No.: BIOMETRIX S4
€26,30
Category of goods: 1 = discountable

BIOMETRIX S4

  • Product Description
  • Technical information
  • General
    • Type
    • Solar animal repeller
    • Design
    • Mobile
    • Colour
    • Black
  • Measures
    • Width
    • 120 mm
    • Height
    • 65 mm
    • Depth
    • 15 mm
Repel pests instead of killing them — whether you're on the move or staying put:

With the BioMetrixx S4 solar multi-insect and pest repeller, mosquitoes, gnats, fleas, spiders, mice, rats, cockroaches and martens can be kept at bay and repelled—without chemicals—whether you're out and about or staying in one place.

The operating principle:
The BioMetrixx S4 transmits high-frequency sounds (barely audible to the human ear) in infinitely adjustable frequencies from 7 kHz to 23 kHz, which are extremely unpleasant for pests. This keeps pests away or repels them from wherever you are.

Areas of application:
Living rooms and bedrooms, basements, attics, garages, gazebos, caravans, tents etc., as well as when on the go, e.g. when hiking.

Technical data:
Power supply: via the 3 V 30 mA solar panel made of amorphous silicon, or via mini USB power supply unit (USB power supply unit and cables are not included in the scope of delivery)
Voltage reserve: 1.2 V 160 mAh NiMh button cell
Power consumption: < 0.8 mA
Frequency: 7 kHz - 23 kHz (infinitely adjustable)
Range: up to 25 m²
Operating time: approx. 48 hours when fully charged
Charge time: approx. 5 hours in direct sunlight,
approx. 8 hours if it is cloudy
approx. 15 minutes via USB power supply unit
Product dimensions: 120 x 65 x 15 mm
Product weight: 64



Manufacturer : BIOMETRIXX
Factory number : 37201
Package weight : 0.125 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar animal repeller
    • Design
    • Mobile
    • Colour
    • Black
  • Measures
    • Width
    • 120 mm
    • Height
    • 65 mm
    • Depth
    • 15 mm
Datasheet/manual