reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MPXV 5004GC6U :: Pressure sensor, 0 ... 3.92 kPa, 1000 mV/kPa

Item-No.: MPXV 5004GC6U
€13,90
Category of goods: 1 = discountable

MPXV 5004GC6U

  • Product Description
  • Technical information
  • General
    • Type
    • Pressure sensor
    • Design
    • PR = 0 ... 3.92 kPa
    • Assembly
    • Surface mount
    • Output
    • 1.0 ... 4.9 V
    • Mounting form
    • C482A
    • Temperature range
    • +10 bis +60
  • Implementation
    • Measurement range
    • 0
  • Electrical values
    • Voltage
    • 4.75 ... 5.25 V
  • Specials
    • Specification
    • 1 V/kPa

The integrated on-chip silicon pressure sensor MPXV5004 stands for high temperature accuracy.

Power supply: 4.75 - 5.25 V
Pressure range: 0 to 3.92 kPa
Sensitivity: 1000 mV/kPa



Manufacturer : FREESCALE
Factory number : MPXV 5004GC6U
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pressure sensor
    • Design
    • PR = 0 ... 3.92 kPa
    • Assembly
    • Surface mount
    • Output
    • 1.0 ... 4.9 V
    • Mounting form
    • C482A
    • Temperature range
    • +10 bis +60
  • Implementation
    • Measurement range
    • 0
  • Electrical values
    • Voltage
    • 4.75 ... 5.25 V
  • Specials
    • Specification
    • 1 V/kPa
Datasheet/manual