reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MPX 5100DP :: Pressure sensor, 0 ... 100 kPa, 45 mV/kPa

Item-No.: MPX 5100DP
€16,40
Category of goods: 1


MPX 5100DP

  • Product Description
  • Technical information
  • General
    • Type
    • Pressure sensor
    • Design
    • PR = 0 ... 100 kPa
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Voltage
    • 4.75 ... 5.25 V
  • Specials
    • Specification
    • 45 mV/kPa

The MPX5100 silicon piezoresistive pressure sensor provides a very accurate and linear voltage output directly proportional to the pressure applied.

Power supply: 4.75 - 5.25 V
Pressure range: 0 to 100 kPa
Sensitivity: 45 mV/kPa



Manufacturer : FREESCALE
Factory number : MPX 5100DP
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pressure sensor
    • Design
    • PR = 0 ... 100 kPa
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Voltage
    • 4.75 ... 5.25 V
  • Specials
    • Specification
    • 45 mV/kPa
Datasheet/manual