reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MPX 4250A :: Pressure sensor, 20 ... 250 kPa, 20 mV/kPa

Item-No.: MPX 4250A
€16,80
Category of goods: 1


MPX 4250A

  • Product Description
  • Technical information
  • General
    • Type
    • Pressure sensor
    • Design
    • PR = 20 ... 250 kPa
    • Mounting form
    • C867
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Voltage
    • 4.85 ... 5.5 V
  • Specials
    • Specification
    • 20,0 mV/kPa

The integrated silicon pressure sensor MPX4250 is intended for the absolute pressure.

Power supply: 4.75 - 5.25 V
Pressure range: 20 to 250 kPa
Sensitivity: 20 mV/kPa



Manufacturer : FREESCALE
Factory number : MPX 4250A
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pressure sensor
    • Design
    • PR = 20 ... 250 kPa
    • Mounting form
    • C867
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Voltage
    • 4.85 ... 5.5 V
  • Specials
    • Specification
    • 20,0 mV/kPa
Datasheet/manual