reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MPX 2010DP :: Pressure sensor, 0 ... 10 kPa, 2.5 mV/kPa

Item-No.: MPX 2010DP
€10,80
Category of goods: 1


MPX 2010DP

  • Product Description
  • Technical information
  • General
    • Type
    • Pressure sensor
    • Design
    • PR = 0 ... 10 kPa
    • Mounting form
    • C344c
    • Temperature range
    • 0 ... 85
  • Electrical values
    • Voltage
    • 10 ... 16 V
  • Specials
    • Specification
    • 2.5 mV/kPa

The MPX2010 silicon piezoresistive pressure sensor provides a very accurate and linear voltage output directly proportional to the pressure applied.

Power supply: 10 - 16 V
Pressure range: 0 to 10 kPa
Sensitivity: 2.5 mV/kPa



Manufacturer : FREESCALE
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pressure sensor
    • Design
    • PR = 0 ... 10 kPa
    • Mounting form
    • C344c
    • Temperature range
    • 0 ... 85
  • Electrical values
    • Voltage
    • 10 ... 16 V
  • Specials
    • Specification
    • 2.5 mV/kPa
Datasheet/manual