reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KRAFT B3G 250 :: Force sensor, 0 ... 250 kg, 5 ... 12 V

Item-No.: KRAFT B3G 250
€186,95
Category of goods: 1


KRAFT B3G 250


The SS3 load cells are suitable for pulling and compression applications

Measurement range: 0 - 250 kg
Output signal: 3 mV - 3 V
Power supply: 5 - 12 V
Housing: stainless steel, IP67



Manufacturer : VARIOHM
Factory number : SS3G-250KG-C3
Package weight : 0.604 kg
RoHS : conform
Technical information