reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DS KE-D R2B5 :: Ceramic relative pressure sensor 2.5 bar

Item-No.: DS KE-D R2B5
€16,90
Category of goods: 1 = discountable

DS KE-D R2B5

  • Product Description
  • Technical information
  • General
    • Technology
    • Thick film technology
    • Type
    • Pressure measuring cell
    • Temperature range
    • -40 ... +105
  • Interfaces
    • Connection
    • Ribbon cable (40 mm)
  • Implementation
    • Pressure
    • 2.5 bar
  • Measures
    • Height
    • 6.35 mm
    • Ø
    • 18 mm
    • Content spacing
    • 1.27 mm
  • Electrical values
    • Resistor
    • 10 k Ohm

The pressure sensors of series DS-KE-R are ceramic measuring cells using thick film technology for measuring static and dynamic relative pressures in liquids or gases. Typical applications are in the field of pneumatics and hydraulics and in industrial applications.

Being made from ceramic (Al2O3) materials, the sensor has excellent resistance to aggressive and corrosive media.

This family of sensors covers the entire pressure range from 1.6 bar to 600 bar FS with 14 graded variants. The external dimensions of all types are identical so that they fit the same mechanical enclosure construction.

The sensor is a full wheatstone bridge. The output signal is a pressure-dependent differential voltage that can be directly processed using an instrument amplifier or an ASIC.

The sensor is temperature-compensated. Therefore, the circuitry is reduced to just simple zero and gain adjustment in most applications.

• Measuring principle: pressure-measuring cell in thick film technology
• Measuring range: 1.6 bar
• Output signal: 1 - 4 mV/V
• Linearity/hysteresis/reproducibility: < +/- 0.2 - 1.5% FS
• Zero offset:< +/- 0.2 mV/V
• Stability: < ±0.4% FS/a (at 25°C)
• Operating temperature range: -40 - +105°C
• Temperature error offset:< ±0.02% FS/K
• Temperature error: < ±0.01% FS/K
• Resistance: 10 kOhm
• Resistance tolerance: ±20%
• Bridge supply voltage: 5 - 30 V
• Insulation resistance: 1 GOhm (at 500 V DC, 25°C, 75% RH)
• Dielectric strength: 2000 V DS
• Connection: ribbon cable



Manufacturer : B+B THERMO-TECHNIK
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Thick film technology
    • Type
    • Pressure measuring cell
    • Temperature range
    • -40 ... +105
  • Interfaces
    • Connection
    • Ribbon cable (40 mm)
  • Implementation
    • Pressure
    • 2.5 bar
  • Measures
    • Height
    • 6.35 mm
    • Ø
    • 18 mm
    • Content spacing
    • 1.27 mm
  • Electrical values
    • Resistor
    • 10 k Ohm
Datasheet/manual