reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DRUCK3 PSF 800 :: Pressure switch, 202 - 822 mbar

Item-No.: DRUCK3 PSF 800
€13,80
Category of goods: 1

DRUCK3 PSF 800

  • Product Description
  • Technical information
  • General
    • Technology
    • SPDT, changeover contact
    • Type
    • Push switch
    • Design
    • For excess pressure
  • Implementation
    • Measurement range
    • 202 ... 822 mbar
  • Specials
    • Specification
    • Polycarbonate
  • Interfaces
    • Connection
    • Straight connection
  • Electrical values
    • Switching voltage
    • max. 250 V AC
    • Switching current
    • 15 A

The PSF109 polycarbonate pressure switch is for measuring vacuum.

• SPDT, changeover contact
• For vacuum

Adjustable switching point: 202 - 822 mbar
Switching voltage: max. 250 V AC
Switching current: max. 10 A



Manufacturer : DESIGNFLEX
Factory number : PSF109S-81-330
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Technology
    • SPDT, changeover contact
    • Type
    • Push switch
    • Design
    • For excess pressure
  • Implementation
    • Measurement range
    • 202 ... 822 mbar
  • Specials
    • Specification
    • Polycarbonate
  • Interfaces
    • Connection
    • Straight connection
  • Electrical values
    • Switching voltage
    • max. 250 V AC
    • Switching current
    • 15 A
Datasheet/manual