reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


26 PCBFA6D :: Differential pressure sensor, relative, ± 5 psi

Item-No.: 26 PCBFA6D
€32,95



Bargain Item!
Limited amount available.

26 PCBFA6D

  • Product Description
  • Technical information
  • General
    • Technology
    • Differential pressure gauge, relative
    • Type
    • Differential pressure sensor
    • Temperature range
    • -40 ... +85
  • Implementation
    • Measurement range
    • ± 5 psi
    • Vibration
    • 150 G half-sine 11 ms
    • Responce time
    • 1 ms
  • Electrical values
    • Voltage
    • 10 ... 16 V
    • Input resistance
    • 7.5 k Ohm
    • Sensitivity
    • 6.67 mV/ psi
    • Output resistance
    • 2.5 k Ohm
  • Specials
    • Linearity
    • Max. 0,5 %
    • Drift
    • ±0.5 %
    • Measurement type
    • Wet/wet differential/relative/vacuum gauge
    • Overpressure
    • Max. 45 psi
    • Shock
    • Up to 150 g
    • Signl processing
    • Unamplified
  • Interfaces
    • Connection
    • Straight connection

The factory-calibrated miniature pressure sensors in the 26PC series provide reliable differential pressure measurement performance in a compact housing. The sensor features proven measuring technology that uses a special micro-machined, piezo-resistive measuring element. This enables the interchangeability of parts, as well as outstanding performance, reliability and accuracy. The Wheatstone bridge with low power, without amplification and compensation but with switching generally offers a stable mV output over a range of -5 psi to +5 psi.

• Real wet/wet differential measurement
• Cost-effective sensor with temperature compensation and calibration
• Functional at temperatures below freezing point
• Zero and span calibrated
• Temperature-compensated
• Offers interchangeability
• Can be used to measure vacuum or positive pressure

Technical data:
Measurement type: wet/wet differential/relative/vacuum gauge
Signal processing: not reinforced
Pressure range: ±5 psi
Excess pressure: max. 20 psi
Supply voltage: 10 V DC typically, 16 V DC max.
Temperature-compensated: yes
Output calibration: yes
Response time: 1 ms max.
Conclusion: PCB; 1 x 4; 0.600 inch
Connection type: straight
Package type: Honeywell, 20PC
Linearity: 0.40% of margin typically, 0.50% of margin max.
Sensitivity: 10 mV/psi typically
Total margin: 50 mV DC typically
Zero offset: 0 mV typically
Zero offset when temperature changes: ± 0.5 mV typ., ± 1.0 mV max.
Margin distortion when temperature changes: ± 1.0% range typically, ± 1.5% range max.
Repeatability and hysteresis errors: ± 0.20% range typically
Input impedance: 5.5 kOhm min., 7.5 kOhm typically, 11.5 kOhm max.
Output impedance: 1.5 kOhm min., 2.5 kOhm typically, 3.0 kOhm max.
Shock: qualification tested to 150 g
Vibration: MIL-STD-202 method 213 (150 g half-sine 11 ms)
Operating temperature: -40 - 85°C
Harmonised temperature range: 0 to 50°C
Media compatibility: use limited to media that do not corrode seals made from polyetherimide, silicon, fluoro silicon, EPDM and neoprene.



Manufacturer : HONEYWELL
Factory number : 26PCBFA6D
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Differential pressure gauge, relative
    • Type
    • Differential pressure sensor
    • Temperature range
    • -40 ... +85
  • Implementation
    • Measurement range
    • ± 5 psi
    • Vibration
    • 150 G half-sine 11 ms
    • Responce time
    • 1 ms
  • Electrical values
    • Voltage
    • 10 ... 16 V
    • Input resistance
    • 7.5 k Ohm
    • Sensitivity
    • 6.67 mV/ psi
    • Output resistance
    • 2.5 k Ohm
  • Specials
    • Linearity
    • Max. 0,5 %
    • Drift
    • ±0.5 %
    • Measurement type
    • Wet/wet differential/relative/vacuum gauge
    • Overpressure
    • Max. 45 psi
    • Shock
    • Up to 150 g
    • Signl processing
    • Unamplified
  • Interfaces
    • Connection
    • Straight connection
Datasheet/manual