reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


26 PC05 SMT :: Differential pressure sensor, SMD, relative, ± 5 psi

Item-No.: 26 PC05 SMT
€37,80
Category of goods: 0


26 PC05 SMT

  • Product Description
  • Technical information
  • General
    • Technology
    • Differential pressure gauge, relative
    • Type
    • Differential pressure sensor
    • Mounting form
    • SMD
    • Temperature range
    • -40 ... +85
  • Implementation
    • Measurement range
    • ± 5 psi
    • Vibration
    • 150 G half-sine 11 ms
    • Responce time
    • 1 ms
  • Electrical values
    • Voltage
    • 10 ... 16 V
    • Input resistance
    • 7.5 k Ohm
    • Sensitivity
    • 10 mV/ psi
    • Output resistance
    • 2.5 k Ohm
  • Specials
    • Linearity
    • Max. 0,5 %
    • Drift
    • ±1.0 %
    • Measurement type
    • Wet/wet differential/relative/vacuum gauge
    • Overpressure
    • Max. 20 psi
    • Shock
    • Up to 150 g
    • Signl processing
    • Unamplified
  • Interfaces
    • Connection
    • Straight connection

The 26PC SMT (surface mount technology) pressure sensor, the first model in the 20PC SMT pressure sensor range, is a small, cost-effective and high-quality pressure measurement solution for use with PCB boards. Based on the proven reliability and accuracy of the 26PC pressure sensor, the 26PC SMT offers a more compact design and genuine SMT functionality. The smaller size means the sensor requires less space on the PCB board, so you can reduce the size of the PCB board. The 26PC SMT can be used as the first pressure sensor together with other SMT components on the PCB board, thus reducing installation costs and eliminating the need for finishing operations.
The sensor is fitted with a Wheatstone bridge, piezo-resistive silicon technology and a ratiometric output. This ensures proven application flexibility, a simple design and simple production.
The 26PC SMT pressure sensor has been developed for the medical industry, but can be used in any industry in which a placeable pressure sensor is required.

• Guide pins for precise positioning
• Small package size (less than half the size of the 26PC) and compact profile
• 3.18-mm (0.125-inch) diameter recording feature for use in pick-and-place machines
• Maximum peak melting temperature of 260°C (500°F)
• Relative, vacuum indicator, differential and wet/wet differential measurement in a single housing
• Real wet/wet differential measurement
• Proven elastomer connections in the 20PC range
• Temperature-compensated
• End-point calibration
• Sensor consisting of only five components
• Elastomer design
• Large operating temperature range of -40°C to 85°C (-40°F degrees to 185°F)

Technical data:
Measurement type: wet/wet differential/relative/vacuum gauge
Output: analogue
Signal processing: not reinforced
Pressure range: ±5 psi
Excess pressure: 20 psi
Supply voltage: 10 V DC typically, 16 V DC max.
Temperature-compensated: yes
Output calibration: yes
Response time: 1 ms max.
Connection type: straight: 1.88 mm dia.
Package type: SMT
Linearity: ± 0.50% range typically, ± 1.5% range max.
Sensitivity: 10 mV typically
Total margin: 47 mV min., 50 mV typically, 53 mV max.
Zero offset: min. -2 mV, typically 0 mV, max. 2 mV
Zero offset when temperature changes: ±1.0 mV max.
Margin distortion when temperature changes: ± 1.0% range typically, ± 1.7% range max.
Repeatability and hysteresis errors: ± 0.15% range typically
Input impedance: 5.5 kOhm min., 7.5 kOhm typically, 11.5 kOhm max.
Output impedance: 1.5 kOhm min., 2.5 kOhm typically, 3.0 kOhm max.
Shock: qualification tested to 150 g
Vibration: MIL-STD-202 method 213 (150 g half-sine 11 ms)
Operating temperature: -40 - 85°C
Harmonised temperature range: 0 to 50°C
Media compatibility: use limited to media that do not corrode seals made from polyetherimide, silicon, fluoro silicon, EPDM and neoprene.



Manufacturer : HONEYWELL
Factory number : 26PC05SMT
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Differential pressure gauge, relative
    • Type
    • Differential pressure sensor
    • Mounting form
    • SMD
    • Temperature range
    • -40 ... +85
  • Implementation
    • Measurement range
    • ± 5 psi
    • Vibration
    • 150 G half-sine 11 ms
    • Responce time
    • 1 ms
  • Electrical values
    • Voltage
    • 10 ... 16 V
    • Input resistance
    • 7.5 k Ohm
    • Sensitivity
    • 10 mV/ psi
    • Output resistance
    • 2.5 k Ohm
  • Specials
    • Linearity
    • Max. 0,5 %
    • Drift
    • ±1.0 %
    • Measurement type
    • Wet/wet differential/relative/vacuum gauge
    • Overpressure
    • Max. 20 psi
    • Shock
    • Up to 150 g
    • Signl processing
    • Unamplified
  • Interfaces
    • Connection
    • Straight connection
Datasheet/manual