• Measurement range
    • + more - less

  • Design
    • + more - less

  • Voltage
    • + more - less

  • Specification
    • + more - less

  • Input resistance

  • Output resistance


  • Pessure Sensors, Force Sensors

  • page :
  •  1 - 16 of  66  items. 
 
  • Technology:

    Absolute pressure gauge

  • Type:

    Pressure sensor

  • Measurement range:

    0 ... 200 psi

  • Voltage:

    15 V

  • Vibration:

    10 G at 20 - 2000 Hz

  • Durability:

    1 million cycles per min.

  • Test pressure:

    600 psi

  • bursting pressure:

    1000 psi

  • Shock:

    100 G for 11 ms

  • Temperature range:

    -40 ... +125

Weight incl.:

0,056 kg

 
  • Technology:

    Differential pressure gauge, relative

  • Type:

    Differential pressure sensor

  • Measurement range:

    ± 1 psi

  • Voltage:

    10 ... 16 V

  • Input resistance:

    7.5 k Ohm

  • Sensitivity:

    16.7 mV/ psi

  • Vibration:

    150 G half-sine 11 ms

  • Output resistance:

    2.5 k Ohm

  • Linearity:

    Max. 0,5 %

  • Drift:

    ±1.0 %

  • Measurement type:

    Wet/wet differential/relative/vacuum gauge

  • Responce time:

    1 ms

  • Overpressure:

    Max. 20 psi

  • Shock:

    Up to 150 g

  • Signl processing:

    Unamplified

  • Connection:

    Straight connection

  • Mounting form:

    SMD

  • Temperature range:

    -40 ... +85

Weight incl.:

0,001 kg

 
  • Technology:

    Differential pressure gauge, relative

  • Type:

    Differential pressure sensor

  • Measurement range:

    ± 5 psi

  • Voltage:

    10 ... 16 V

  • Input resistance:

    7.5 k Ohm

  • Sensitivity:

    10 mV/ psi

  • Vibration:

    150 G half-sine 11 ms

  • Output resistance:

    2.5 k Ohm

  • Linearity:

    Max. 0,5 %

  • Drift:

    ±1.0 %

  • Measurement type:

    Wet/wet differential/relative/vacuum gauge

  • Responce time:

    1 ms

  • Overpressure:

    Max. 20 psi

  • Shock:

    Up to 150 g

  • Signl processing:

    Unamplified

  • Connection:

    Straight connection

  • Mounting form:

    SMD

  • Temperature range:

    -40 ... +85

Weight incl.:

0,000 kg

 
  • Technology:

    Differential pressure gauge, relative

  • Type:

    Differential pressure sensor

  • Measurement range:

    ± 15 psi

  • Voltage:

    10 ... 16 V

  • Input resistance:

    7.5 k Ohm

  • Sensitivity:

    6.67 mV/ psi

  • Vibration:

    150 G half-sine 11 ms

  • Output resistance:

    2.5 k Ohm

  • Linearity:

    Max. 0,5 %

  • Drift:

    ±1.0 %

  • Measurement type:

    Wet/wet differential/relative/vacuum gauge

  • Responce time:

    1 ms

  • Overpressure:

    Max. 45 psi

  • Shock:

    Up to 150 g

  • Signl processing:

    Unamplified

  • Connection:

    Straight connection

  • Mounting form:

    SMD

  • Temperature range:

    -40 ... +85

Weight incl.:

0,000 kg

 
  • Technology:

    Differential pressure gauge, relative

  • Type:

    Differential pressure sensor

  • Measurement range:

    ± 5 psi

  • Voltage:

    10 ... 16 V

  • Input resistance:

    7.5 k Ohm

  • Sensitivity:

    6.67 mV/ psi

  • Vibration:

    150 G half-sine 11 ms

  • Output resistance:

    2.5 k Ohm

  • Linearity:

    Max. 0,5 %

  • Drift:

    ±0.5 %

  • Measurement type:

    Wet/wet differential/relative/vacuum gauge

  • Responce time:

    1 ms

  • Overpressure:

    Max. 45 psi

  • Shock:

    Up to 150 g

  • Signl processing:

    Unamplified

  • Connection:

    Straight connection

  • Temperature range:

    -40 ... +85

Weight incl.:

0,004 kg

 
  • Technology:

    Relative pressure gauge

  • Type:

    Pressure sensor

  • Measurement range:

    ± 5 psi

  • Voltage:

    10 ... 16 V

  • Input resistance:

    7.5 k Ohm

  • Sensitivity:

    10 mV/ psi

  • Output resistance:

    2.5 k Ohm

  • Linearity:

    Max. 0,5 %

  • Drift:

    ±0.5 %

  • Measurement type:

    Differential, linear

  • Responce time:

    1 ms

  • Overpressure:

    Max. 20 psi

  • Signl processing:

    Unamplified

  • Connection:

    Straight connection

  • Temperature range:

    -40 ... +85

Weight incl.:

0,004 kg

 
  • Technology:

    Differential pressure gauge, relative

  • Type:

    Differential pressure sensor

  • Measurement range:

    ± 15 psi

  • Voltage:

    10 ... 16 V

  • Input resistance:

    7.5 k Ohm

  • Sensitivity:

    6.67 mV/ psi

  • Vibration:

    150 G half-sine 11 ms

  • Output resistance:

    2.5 k Ohm

  • Linearity:

    Max. 0,5 %

  • Drift:

    ±0.5 %

  • Measurement type:

    Wet/wet differential/relative/vacuum gauge

  • Responce time:

    1 ms

  • Overpressure:

    Max. 45 psi

  • Shock:

    Up to 150 g

  • Signl processing:

    Unamplified

  • Connection:

    Straight connection

  • Temperature range:

    -40 ... +85

Weight incl.:

0,004 kg

 
  • Technology:

    Relative pressure gauge

  • Type:

    Pressure sensor

  • Measurement range:

    ± 15 psi

  • Voltage:

    10 ... 16 V

  • Input resistance:

    7.5 k Ohm

  • Sensitivity:

    6.67 mV/ psi

  • Output resistance:

    2.5 k Ohm

  • Linearity:

    Max. 0,5 %

  • Drift:

    ±0.5 %

  • Measurement type:

    Differential, linear

  • Responce time:

    1 ms

  • Overpressure:

    Max. 45 psi

  • Signl processing:

    Unamplified

  • Connection:

    Straight connection

  • Temperature range:

    -40 ... +85

Weight incl.:

0,004 kg

 
  • Technology:

    Relative pressure gauge

  • Type:

    Pressure sensor

  • Measurement range:

    ± 250 psi

  • Voltage:

    10 ... 16 V

  • Input resistance:

    7.5 k Ohm

  • Sensitivity:

    0.6 mV/ psi

  • Output resistance:

    2.5 k Ohm

  • Linearity:

    Max. 0,5 %

  • Drift:

    ±1.0 %

  • Measurement type:

    Differential, linear

  • Responce time:

    1 ms

  • Overpressure:

    max. 500 psi

  • Signl processing:

    Unamplified

  • Connection:

    Straight connection

  • Temperature range:

    -40 ... +85

Weight incl.:

0,007 kg

 
  • Technology:

    SPST, single-pole, normally open switch

  • Type:

    Push switch

  • Measurement range:

    0.25 ... 1.25 mbar

  • Design:

    For over-, under-, differential pressure

  • Specification:

    Polycarbonate

  • Connection:

    Straight connection

  • Switching voltage:

    max. 30 AC/DC

  • Switching current:

    40 m A

Weight incl.:

0,010 kg

 
  • Technology:

    SPST, single-pole, normally open switch

  • Type:

    Push switch

  • Measurement range:

    37.36 ... 149.5 mbar

  • Design:

    For over-, under-, differential pressure

  • Specification:

    Polycarbonate

  • Connection:

    Straight connection

  • Switching voltage:

    max. 30 AC/DC

  • Switching current:

    40 m A

Weight incl.:

0,010 kg

 
  • Technology:

    SPST, single-pole, normally open switch

  • Type:

    Push switch

  • Measurement range:

    249 ... 1723.5 mbar

  • Design:

    For over-, under-, differential pressure

  • Specification:

    Polycarbonate

  • Connection:

    Straight connection

  • Switching voltage:

    max. 30 AC/DC

  • Switching current:

    40 m A

Weight incl.:

0,011 kg

 
  • Technology:

    SPST, single-pole, normally open switch

  • Type:

    Push switch

  • Measurement range:

    149.5 ... 249 mbar

  • Design:

    For over-, under-, differential pressure

  • Specification:

    Polycarbonate

  • Connection:

    Straight connection

  • Switching voltage:

    max. 30 AC/DC

  • Switching current:

    40 m A

Weight incl.:

0,011 kg

 
  • Technology:

    SPST, single-pole, normally open switch

  • Type:

    Push switch

  • Measurement range:

    4.98 ... 37.36 mbar

  • Design:

    For over-, under-, differential pressure

  • Specification:

    Polycarbonate

  • Connection:

    Straight connection

  • Switching voltage:

    max. 30 AC/DC

  • Switching current:

    40 m A

Weight incl.:

0,010 kg

 
  • Technology:

    SPST, single-pole, normally open switch

  • Type:

    Push switch

  • Measurement range:

    1.25 ... 4.98 mbar

  • Design:

    For over-, under-, differential pressure

  • Specification:

    Polycarbonate

  • Connection:

    Straight connection

  • Switching voltage:

    max. 30 AC/DC

  • Switching current:

    40 m A

Weight incl.:

0,010 kg

 
  • Technology:

    SPDT, changeover contact

  • Type:

    Push switch

  • Measurement range:

    276 ... 1036 mbar

  • Design:

    For excess pressure

  • Specification:

    Polycarbonate

  • Connection:

    Straight connection

  • Switching voltage:

    max. 250 V AC

  • Switching current:

    15 A

Weight incl.:

0,017 kg