reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


19 C200 PA7K :: Pressure sensor, absolute, 0 ... 200 psi

Item-No.: 19 C200 PA7K
€151,80
Category of goods: 0


19 C200 PA7K

  • Product Description
  • Technical information
  • General
    • Technology
    • Absolute pressure gauge
    • Type
    • Pressure sensor
    • Durability
    • 1 million cycles per min.
    • Test pressure
    • 600 psi
    • bursting pressure
    • 1000 psi
    • Temperature range
    • -40 ... +125
  • Implementation
    • Measurement range
    • 0 ... 200 psi
    • Vibration
    • 10 G at 20 - 2000 Hz
  • Electrical values
    • Voltage
    • 15 V
  • Specials
    • Shock
    • 100 G for 11 ms

The stainless steel pressure sensors with vacuum indicator from the 19C, 19U and 19 series from Honeywell were developed for potential use in pressurised situations to measure aggressive media in harsh environments and are compatible with 316 stainless steel. The vacuum indicator sensors are specially designed for applications where a vacuum can occur.
The 19C series is calibrated and temperature compensated. These products are suitable for use with either a constant voltage or current source. They have different pressure connections so they can be used for many original parts manufacturers. The 19U series is not compensated for applications that use their own, special circuit designs. The 19C and 19U series are robust and reliable measuring transducers for use in a wide variety of pressure measurement applications where corrosive liquids or gases must be monitored.

• Low costs
• Robust, insulated stainless steel housing — small size
• Reliable semiconductor technology
• Calibrated and temperature compensated
• Absolute and excess pressures
• Suitable for vacuums, insulated sensors
• Absolute pressure
• 0 psi to 200 psi

Technical product specifications:
Version with supply voltage: 15 V DC
Pressure range: 0 to 200 psi
Supply voltage: 15 V DC
Burst pressure: 1000 psi
Test pressure: 600 psi
Temperature compensated: yes
Operating temperature: -40 - 125°C
Balanced temperature range: 0 to 82°C
Vibration: 10 G at 20 to 2000 Hz
Shock: 100 G for 11 ms
Service life: min. 1 million cycles



Manufacturer : HONEYWELL
Factory number : 19C200PA7K
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Absolute pressure gauge
    • Type
    • Pressure sensor
    • Durability
    • 1 million cycles per min.
    • Test pressure
    • 600 psi
    • bursting pressure
    • 1000 psi
    • Temperature range
    • -40 ... +125
  • Implementation
    • Measurement range
    • 0 ... 200 psi
    • Vibration
    • 10 G at 20 - 2000 Hz
  • Electrical values
    • Voltage
    • 15 V
  • Specials
    • Shock
    • 100 G for 11 ms
Datasheet/manual