reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PF 9020 :: Filter 9020, P2 R

Item-No.: PF 9020
€2,49
Category of goods: 1

PF 9020

  • Product Description
  • Technical information
  • General
    • Type
    • Particle filter
    • Design
    • Bayonet lock
  • Implementation
    • Protection class
    • P2 R
EasyLock® Filters

  • Suitable for Series 7000 and 9000 Masks
  • Bayonet connector
  • Particulate filters can either be connected with the gas cartridges or directly with the mask body.
  • Adaptors and particular pre-filters are not necessary
  • Simpler Logistics - 30% less parts
  • Particulate filters with pleated Filter Technology: significantly reduces breathing resistance, improves wearer comfort & reduces fatigue
  • Particulate filters tested and certified to
  • EN 143:2000+A1:2006
  • Gas filters and pre-assembled filters tested and certified to EN 14387:2004+A1:2008



Manufacturer : MOLDEX
Factory number : 9020
Package weight : 0.019 kg
Technical information
  • General
    • Type
    • Particle filter
    • Design
    • Bayonet lock
  • Implementation
    • Protection class
    • P2 R
Datasheet/manual