reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVIT 13035 :: Respirator, protection level: P2 – pack of 20

Item-No.: AVIT 13035
€24,60
Category of goods: 1 = discountable

AVIT 13035

  • Product Description
  • Technical information
  • General
    • Type
    • Breathing protection
    • Design
    • Mask
    • Technology
    • FFP1
  • Packaging
    • Packaging
    • 20 pieces

• Disposable mask
• Held in place with 2 straps
• Adjustable padded nose wing for optimal fit
• Straps are colour-coded (yellow for P1 and blue for P2 standard)
• Protection against low levels of fine dust, oil or water based mists, e.g. when sanding, drilling or working with insulation materials
• Additional protection against medium-fine dust such as when sanding hard-wood/MDF, working with mixed cement, plaster etc.
• Complies with standard: EN149:2001 +A1:2009 FFP2 NR
• Contents: 20 pieces



Manufacturer : AVIT
Factory number : AV13035
Package weight : 0.25 kg
RoHS : conform
Technical information
  • General
    • Type
    • Breathing protection
    • Design
    • Mask
    • Technology
    • FFP1
  • Packaging
    • Packaging
    • 20 pieces
Datasheet/manual