reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVIT 13012 :: Earmuffs

Item-No.: AVIT 13012
€11,10
Category of goods: 1


AVIT 13012

  • Product Description
  • Technical information
  • General
    • Type
    • Earmuffs
    • Design
    • Headphones

Hearing protector AV13012

• Lightweight design
• Pleasantly cushioned capsules for excellent comfort however long you wear them
• Adjustable headband for optimum grip
• Insulation value: 27 dB (SNR)
• Complies with standard: EN352-1



Manufacturer : AVIT
Factory number : AV13012
Package weight : 0.249 kg
RoHS : conform
Technical information
  • General
    • Type
    • Earmuffs
    • Design
    • Headphones
Datasheet/manual