reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


3M AS 2805 :: 3M goggles, safety glasses IR 5.0

Item-No.: 3M AS 2805
€15,95
Category of goods: 1 = discountable

3M AS 2805

  • Product Description
  • Technical information
  • General
    • Type
    • Safety glasses
    • Design
    • IR5.0

2805 AS, UV, PC goggles, green tinted over prescription glasses, adjustable strap length and angle, soft strap ends, IR 5.0 - suitable for autogenous welding and hard soldering.

  • Classic visitor glasses

  • Excellent price-performance ratio

  • The straight, flat and length-adjustable straps make them very compatible with wearing 3M™ ear defenders

  • Allows you to keep on wearing corrective glasses

  • Adjustable lens tilt and strap length for optimal fit

  • 4-stage adjustable strap length and adjustable lens tilt; soft and narrow strap ends; compact design

  • Goggles sit securely; increased comfort; allows prescription glasses to be worn

  • 4-stage adjustable strap length and adjustable lens tilt

  • Compact design

  • Soft and narrow strap ends


Lens coating: anti-scratch
Lens colour: IR 5.0 tint
Standards and approvals: EN 166:2001
Lens marking: 4-5.3M1.FT



Manufacturer : 3M ELEKTRO PRODUKTE
Factory number : 2805
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety glasses
    • Design
    • IR5.0
Datasheet/manual