reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XCELL 138465 :: XCell key, key fob torch, 80 lm

Item-No.: XCELL 138465
€14,60
Category of goods: 0


XCELL 138465

  • Product Description
  • Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 80 lm
  • Measures
    • Length
    • 70 mm
    • Ø
    • 14 mm
  • Implementation
    • Type of battery
    • 1x AAA
  • Weights
    • Weight
    • 18 g
  • Specials
    • Specification
    • Approx. 64 hr burn time
Powerful LED key fob torch

• Made of anodised aluminium
• Three-stage rotary switch on the torch head
• Premium workmanship
• Supplied in an attractive gift box
• Incl. 1x AAA alkaline battery

CREE LED XPG-R5 bulb
Light intensity: 80 lumens
Lighting range: 122 m
Burn time: max. 65 hours
Battery (included): 1x AAA/LR03
Dimensions (in mm): L 70 Ø 14
Weight (without battery): 18 g



Manufacturer : XCELL
Factory number : 138465
Package weight : 0.08 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 80 lm
  • Measures
    • Length
    • 70 mm
    • Ø
    • 14 mm
  • Implementation
    • Type of battery
    • 1x AAA
  • Weights
    • Weight
    • 18 g
  • Specials
    • Specification
    • Approx. 64 hr burn time
Datasheet/manual