reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA MLP 1AAA :: VARTA Mini LED penlight 1AAA

Item-No.: VARTA MLP 1AAA
€4,99
Category of goods: 0


VARTA MLP 1AAA

  • Product Description
  • Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. battery
    • Assembly
    • with clip
    • Colour
    • Silver
  • Lamp properties
    • Light current
    • 3 lm
  • Measures
    • Length
    • 110 mm
    • Ø
    • 13.6 mm
  • Implementation
    • Type of battery
    • 1x AAA

LED aluminium torch

• Aluminium housing
• Long burn time
• White 5 mm LED
• Practical mounting clip



Manufacturer : VARTA
Factory number : 16611101421
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. battery
    • Assembly
    • with clip
    • Colour
    • Silver
  • Lamp properties
    • Light current
    • 3 lm
  • Measures
    • Length
    • 110 mm
    • Ø
    • 13.6 mm
  • Implementation
    • Type of battery
    • 1x AAA
Datasheet/manual