reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RING RT5157 :: LED key ring light

Item-No.: RING RT5157
€1,60
Category of goods: 0


RING LED KEYRING TORCH

  • Product Description
  • Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Design
    • Keyring
    • Housing
    • Plastic
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Silver/black
  • Measures
    • Length
    • 60 mm
  • Weights
    • Weight
    • 20 g
  • Specials
    • Specification
    • Approx. 5 h burn time

Ring automotive inspection lamps are among the highest quality inspection lamps which impress thanks to top quality standards and set a new benchmark for LED inspection lamps. Ring inspection lamps can be used both in repairs and for troubleshooting.

LED key ring light in a compact, discreet design.
• Super-bright LED
• Low power consumption
• Long LED lifetime: up to 100,000 hours

Included with delivery:
• 2 x button cells

Bulb: LED
Batteries: 2 x button cells
Operating time in hours: 5
Weight in g: 20
Dimensions: L 60 x W 26 x H 8 mm



Manufacturer : RING
Factory number : RT5157
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Design
    • Keyring
    • Housing
    • Plastic
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Silver/black
  • Measures
    • Length
    • 60 mm
  • Weights
    • Weight
    • 20 g
  • Specials
    • Specification
    • Approx. 5 h burn time
Datasheet/manual