reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MICRO LENSER WS :: LED-Lenser V9 micro white


MICRO LENSER WS

  • Product Description
  • Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • Key fob
    • Colour
    • Silver
  • Lamp properties
    • Light current
    • 15 lm
  • Measures
    • Length
    • 51.5 mm
    • Ø
    • 9.5 mm
  • Implementation
    • Type of battery
    • 4x SG 3
  • Specials
    • Specification
    • Approx. 100 h burn time

LED torch V9 Micro Lenser

High-tech under a beautiful skin.
Micro LED torch as a
keyring. Approx. 100 hours operation with one set of batteries

• Batteries: 4 x SG 3
• Diameter: 10 mm
• Length: 40 mm
• Colour: white



Manufacturer : LEDLENSER
Factory number : 7513
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • Key fob
    • Colour
    • Silver
  • Lamp properties
    • Light current
    • 15 lm
  • Measures
    • Length
    • 51.5 mm
    • Ø
    • 9.5 mm
  • Implementation
    • Type of battery
    • 4x SG 3
  • Specials
    • Specification
    • Approx. 100 h burn time
Datasheet/manual