reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED LENSER P4BM :: LED Lenser torch, P4 BM


LED LENSER P4BM

  • Product Description
  • Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 18 lm
  • Measures
    • Length
    • 140 mm
    • Ø
    • 14.5 mm
  • Implementation
    • Type of battery
    • 2x AAA (Micro)
  • Weights
    • Weight
    • 53 g
  • Specials
    • Specification
    • Approx. 8.5 h burn time

The torch for technicians and fitters.

Whether you are looking at a car from below, replacing fuses or carrying out industrial work: the LED Lenser® P4BM with Blue Moon Focus System is always at your service. The torch is quickly clipped on to your shirt or overalls and is so lightweight you will hardly know it's there. What you will notice is the bright light that you can focus by moving the torch head (Speed Focus). The LED Lenser® P4 BM runs on 2 standard, inexpensive micro-cells (AAA).

LED: High End LED
Length: 147 mm
Weight: 53 g
Lumens: 18 lm
Batteries: 2 x AAA
Capacity: 3.6 Wh
Burn time: 8.5 h
Beam range: 25 m



Manufacturer : LEDLENSER
Factory number : 8404
Package weight : 0.153 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 18 lm
  • Measures
    • Length
    • 140 mm
    • Ø
    • 14.5 mm
  • Implementation
    • Type of battery
    • 2x AAA (Micro)
  • Weights
    • Weight
    • 53 g
  • Specials
    • Specification
    • Approx. 8.5 h burn time
Datasheet/manual