reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED LENSER P3BM :: LED Lenser torch, P3 BM

Item-No.: LED LENSER P3BM
€15,80
Category of goods: 0

LED LENSER P3BM

  • Product Description
  • Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 16 lm
  • Measures
    • Length
    • 94.5 mm
    • Ø
    • 18.5 mm
  • Implementation
    • Type of battery
    • 1x AAA
  • Weights
    • Weight
    • 35 g
  • Specials
    • Specification
    • Approx. 7 h burn time

High Performance Line

The LED Lenser® P3BM is the torch twin of the LED Lenser® P2BM. Its larger head increases the beam's range. The Speed Focus function, in combination with the Blue Moon Focus System, enables a lightning-fast transition from circular close-range light to a sharply bundled high beam. The ergonomic clip and the battery concept are also sure to impress: an inexpensive alkaline battery (micro-cell, AAA type) provides energy for many hours of light.

LED: High End LED
Length: 96 mm
Weight: 35 g
Lumens: 16 lm
Batteries: 1 x AAA
Capacity: 1.8 Wh
Burn time: 7 h
Beam range: 31 m



Manufacturer : LEDLENSER
Factory number : P3BM
Package weight : 0.131 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 16 lm
  • Measures
    • Length
    • 94.5 mm
    • Ø
    • 18.5 mm
  • Implementation
    • Type of battery
    • 1x AAA
  • Weights
    • Weight
    • 35 g
  • Specials
    • Specification
    • Approx. 7 h burn time
Datasheet/manual