reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED LENSER P2BM :: LED Lenser torch, P2 BM

Item-No.: LED LENSER P2BM
€15,80
Category of goods: 0


LED LENSER P2BM

  • Product Description
  • Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 16 lm
  • Measures
    • Length
    • 96 mm
    • Ø
    • 14.5 mm
  • Implementation
    • Type of battery
    • 1x AAA
  • Weights
    • Weight
    • 36 g
  • Specials
    • Specification
    • Approx. 7 h burn time

The light output of a torch was to date dependent on its size and weight.

This torch weighs just 38 grams and therefore less than the battery cover on large torches. This tiny torch is equipped with the Blue Moon Focus System and is focused by moving the torch head (Speed Focus). The blue circle around the pure white beam is beautiful. As with all of our torches, the only thing we scrimped on when developing the LED Lenser® P2 BM was its weight.

LED: High End LED
Length: 103 mm
Weight: 36 g
Lumens: 16 lm
Batteries: 1 x AAA
Capacity: 1.8 Wh
Burn time: 7 h
Beam range: 25 m



Manufacturer : LEDLENSER
Factory number : 8402
Package weight : 0.136 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 16 lm
  • Measures
    • Length
    • 96 mm
    • Ø
    • 14.5 mm
  • Implementation
    • Type of battery
    • 1x AAA
  • Weights
    • Weight
    • 36 g
  • Specials
    • Specification
    • Approx. 7 h burn time
Datasheet/manual