reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXPLORER E79 :: Pen-torch, 150 lm

SAVE13%
Item-No.: EXPLORER E79
€14,95
€12,95




EXPLORER E79

  • Product Description
  • Technical information
  • General
    • Type
    • LED torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Without batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 150 lm
  • Measures
    • Length
    • 145 mm
    • Ø
    • 13 mm
  • Implementation
    • Type of battery
    • 2x AAA (Micro)
  • Weights
    • Weight
    • 23 g
  • CREE XPG LED with lifespan of 100,000 hours
  • 100%(2.5 h)50%(5 h)Strobe/OFF
  • 2 * AAA battery
  • Anti-rolling, anti-slip with pen clip
  • aircraft-grade aluminium
  • hard-anodized
  • accessories with glove/rope/spare O-ring



Manufacturer : EXPLORER
Factory number : E79
Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Without batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 150 lm
  • Measures
    • Length
    • 145 mm
    • Ø
    • 13 mm
  • Implementation
    • Type of battery
    • 2x AAA (Micro)
  • Weights
    • Weight
    • 23 g
Datasheet/manual