reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COAST G4 :: Coast LED-Keychain light

Item-No.: COAST G4
€4,40
Category of goods: 0


COAST G4

  • Product Description
  • Technical information
  • General
    • Type
    • Key light
    • Technology
    • LED
    • Design
    • Black
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 19 lm
  • Measures
    • Length
    • 62 mm
  • Implementation
    • Type of battery
    • 4x AG5
  • Weights
    • Weight
    • 11 g
  • Specials
    • Specification
    • Burn time approx. 0.45 min
Extremely compact yet powerful, the G4 Flashlight is your perfect keychain companion when you need help finding a keyhole or whatever was dropped on the floor of your car. The Mini-Flood Optic produces a diffused beam with a central hotspot making it useful for all sorts of up close illumination.

With Coast’s commitment to quality, the G4 Flashlight is impact resistant, weather resistant and its LED is virtually unbreakable. Tested and rated to ANSI/FL1 standards.



Manufacturer : COAST
Factory number : G4
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Key light
    • Technology
    • LED
    • Design
    • Black
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 19 lm
  • Measures
    • Length
    • 62 mm
  • Implementation
    • Type of battery
    • 4x AG5
  • Weights
    • Weight
    • 11 g
  • Specials
    • Specification
    • Burn time approx. 0.45 min
Datasheet/manual