reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK T9410 :: 8 LED Pocket Inspection Light 120 lumens


CK T9410

  • Product Description
  • Technical information
  • Lamp properties
    • Duration of life
    • 8 h
    • Dimmable
    • No
  • 8 Super bright LEDs
  • Wide flood beam
  • 180° rotating magnetic pocket clip
  • Water & dirt resistant, tested to IP 64
  • Battery life: 8 hrs
  • Battery: 3 x AAA (Not supplied)
  • Size: 160 x 26 mm



Manufacturer : C.K
Factory number : T9410
Package weight : 0.068 kg
RoHS : conform
Technical information
  • Lamp properties
    • Duration of life
    • 8 h
    • Dimmable
    • No
Datasheet/manual