reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS 5001253 :: Ansmann penlight, LED, clip

Item-No.: ANS 5001253
€6,60
Category of goods: 0


ANS 5001253

  • Product Description
  • Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Silver
  • Measures
    • Length
    • 136 mm
    • Ø
    • 12 mm
  • Implementation
    • Type of battery
    • 2x AAA (Micro)
  • Weights
    • Weight
    • 38 g

  • Practical, small, ballpoint pen style light source

  • Slim, elegant and user-friendly penlight made of aluminium with break-proof toggle switch

  • Can fit anywhere, whether a shirt pocket or trouser pocket

  • and is therefore the ideal travel companion. Suitable for illuminating the smallest gaps

  • Delivery includes 2x AAA batteries




Manufacturer : ANSMANN
Factory number : 5001253
Package weight : 0.061 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Silver
  • Measures
    • Length
    • 136 mm
    • Ø
    • 12 mm
  • Implementation
    • Type of battery
    • 2x AAA (Micro)
  • Weights
    • Weight
    • 38 g
Datasheet/manual