reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS 5000023 :: Pointer and light stick in one


ANS 5000023

  • Product Description
  • Technical information
  • General
    • Type
    • LED pointer
    • Technology
    • LED
    • Housing
    • Metal
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Silver
  • Measures
    • Length
    • 17-66 mm
  • Implementation
    • Type of battery
    • 4x LR 41

Pointer and illuminated magnet in one.

The Search and Find Stick SF-1 from ANSMANN is only as big as a pen, but it has it all. As a pointer, this smart product can be extended from 17 to 66 cm.

And the best bit is that the tip is equipped with a strong magnet and a light! This means that inaccessible parts and weights of up to a kilogram can be recovered. Can be used for lost keys, screws, nuts and bolts etc.



Manufacturer : ANSMANN
Factory number : 5000023
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED pointer
    • Technology
    • LED
    • Housing
    • Metal
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Silver
  • Measures
    • Length
    • 17-66 mm
  • Implementation
    • Type of battery
    • 4x LR 41
Datasheet/manual