reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS 1600-0028 :: Touch stylus 4 in 1 multi-function pen

Item-No.: ANS 1600-0028
€10,10
Category of goods: 0


ANS 1600-0028

  • Product Description
  • Technical information
  • General
    • Type
    • Torch with laser pointer
    • Technology
    • LED + laser
    • Housing
    • Metal
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED + laser
    • Colour
    • Silver
  • Measures
    • Length
    • 120 mm
    • Ø
    • 10 mm
  • Implementation
    • Type of battery
    • 4x LR41

Multifunctional pen with four functions:
• Conductive stylus for operating devices with a touch screen such as iPad, iPhone, smartphones, tablets etc.
• Pen for "analogue" correspondence
• Laser pointer for lectures and presentations
• LED light with a very high range
• Elegant, silver aluminium housing
• Small and handy design with clip for easy attachment
• Includes 3x alkaline LR41 cells
• Packed in a valuable and appealing hanging blister pack



Manufacturer : ANSMANN
Factory number : 1600-0028
Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch with laser pointer
    • Technology
    • LED + laser
    • Housing
    • Metal
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED + laser
    • Colour
    • Silver
  • Measures
    • Length
    • 120 mm
    • Ø
    • 10 mm
  • Implementation
    • Type of battery
    • 4x LR41
Datasheet/manual