reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS 1600-0025 :: 2in1 keychain laser pointer

Item-No.: ANS 1600-0025
€4,15
Category of goods: 0


ANS 1600-0025

  • Product Description
  • Technical information
  • General
    • Type
    • Torch with laser pointer
    • Technology
    • LED + laser
    • Housing
    • Metal
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED + laser
    • Colour
    • Silver
  • Measures
    • Length
    • 57.6 mm
    • Ø
    • 9.7 mm
  • Implementation
    • Type of battery
    • 3x LR41
  • Weights
    • Weight
    • 16.5 g

Mini laser pointer and keyring torch

• Ultra-small with a length of only 6.0 cm and a diameter of 0.9 cm
• Red laser beam range: up to 50 m
• Very bright white LED
• Ideal for PC and video presentations
• With practical key chain and spring hook
• Includes 3x alkaline LR41 button cells



Manufacturer : ANSMANN
Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch with laser pointer
    • Technology
    • LED + laser
    • Housing
    • Metal
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED + laser
    • Colour
    • Silver
  • Measures
    • Length
    • 57.6 mm
    • Ø
    • 9.7 mm
  • Implementation
    • Type of battery
    • 3x LR41
  • Weights
    • Weight
    • 16.5 g