reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CW 7400 :: Cleaning and lubrication agent in pencil dispenser

Item-No.: CW 7400
€13,50
Category of goods: 1


CW 7400

  • Product Description
  • Technical information
  • General
    • Type
    • Cleaning pen, lubricating pen
  • Weights
    • Weight
    • 8.5 g
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H225 H302, H318, H336
    • P-statements
    • See safety data sheet
    • UN-number
    • UN 1993
    • Class
    • 3
    • Classification Code
    • 5F
    • Content
    • 8.5
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • Packaging group
    • II
    • UN-number (IATA)
    • UN 1993
    • Class (IATA)
    • 3
    • Packaging (cargo)
    • None

The pencil for the cleaning and the lubricating of gold and other precious metal contacts and the transition areas.

• Simultaneously cleans and leaves a protective lubricating film
• Extends the service life of the precious metal contacts
• The gouged marking tip ensures precise application of the solvent on the surface
• Safe to use on most plastic surfaces
• Contents: 8.5 g



Manufacturer : CHEMTRONICS
Factory number : CW7400
Package weight : 0.04 kg
Technical information
  • General
    • Type
    • Cleaning pen, lubricating pen
  • Weights
    • Weight
    • 8.5 g
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H225 H302, H318, H336
    • P-statements
    • See safety data sheet
    • UN-number
    • UN 1993
    • Class
    • 3
    • Classification Code
    • 5F
    • Content
    • 8.5
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • Packaging group
    • II
    • UN-number (IATA)
    • UN 1993
    • Class (IATA)
    • 3
    • Packaging (cargo)
    • None
Datasheet/manual