reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CW 3300 G :: Acrylic insulating varnish in pencil dispenser

Item-No.: CW 3300 G
Colour:

€22,20
Category of goods: 1

CW 3300 G

  • Product Description
  • Technical information
  • General
    • Type
    • Acrylic insulating varnish
    • Colour
    • Green
  • Weights
    • Weight
    • 4.9 g
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H225, H319, H336, H412, H315, H319, H336
    • P-statements
    • See safety data sheet
    • UN-number
    • UN 1263
    • Class
    • 3
    • Classification Code
    • None
    • Content
    • 4.9
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • Packaging group
    • II
    • UN-number (IATA)
    • UN 1263
    • Class (IATA)
    • 3
    • Packaging (cargo)
    • None

The pencil dispenser for applying a hard, protective acrylic insulating varnish.

• Protects the traces of the conductive pencil (CW 2200...)
• Repairs permanent solder resist mask
• Provides protection from short circuits, flashovers, wear and moisture
• Dries within minutes at room temperature
• Contents: 4.9 g
• Colour: green
  • GHS02GHS07GHS09
  • Hazard statements

    H225Highly flammable liquid and vapour.

    H315Causes skin irritation.

    H319Causes serious eye irritation.

    H336May cause drowsiness or dizziness.

    H412Harmful to aquatic life with long lasting effects.

  • Safety instructions
    For further information see Safety Data Sheet.



Manufacturer : CHEMTRONICS
Factory number : CW3300G
Package weight : 0.036 kg
Technical information
  • General
    • Type
    • Acrylic insulating varnish
    • Colour
    • Green
  • Weights
    • Weight
    • 4.9 g
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H225, H319, H336, H412, H315, H319, H336
    • P-statements
    • See safety data sheet
    • UN-number
    • UN 1263
    • Class
    • 3
    • Classification Code
    • None
    • Content
    • 4.9
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • Packaging group
    • II
    • UN-number (IATA)
    • UN 1263
    • Class (IATA)
    • 3
    • Packaging (cargo)
    • None