reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PATCHPANEL 86ASW :: Mini patch panel, Cat6A, 8 ports, black

Item-No.: PATCHPANEL 86ASW
€26,95
Category of goods: 1 = discountable

PATCHPANEL 86ASW

  • Product Description
  • Technical information
  • General
    • Type
    • Mini patch panel
    • Design
    • For RJ45, CAT 6A
    • Assembly
    • 8-port
    • Mounting form
    • 1 height unit
    • Colour
    • RAL 9003
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Fully shielded
  • Measures
    • Depth
    • 109 mm
    • Width
    • 170 mm
    • Height
    • 44 mm

Mini patch panel, Cat6A, 8 ports, black

• Cat6A TIA 568-B.2-10 10 Gbit Ethernet performance
• 8 x fully shielded RJ45 sockets
• Metal enclosure, RAL9005 black
• 8-pin LSA IDC connectors
• Colour-coding TIA 568 A/B



Package weight : 0.748 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini patch panel
    • Design
    • For RJ45, CAT 6A
    • Assembly
    • 8-port
    • Mounting form
    • 1 height unit
    • Colour
    • RAL 9003
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Fully shielded
  • Measures
    • Depth
    • 109 mm
    • Width
    • 170 mm
    • Height
    • 44 mm
Datasheet/manual